Adafruit BMP280 I2C or SPI Barometric Pressure & Altitude Sensor
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Chassis, Board |
| Package Quantity | 1 |
| Packaging | Bulk |
| Tab Width | 0.205inch |
| Termination | Screw |
| RoHS | Compliant |