This connector features 10 contacts, 1 row, and a pitch of 0.437inch. The contact material is steel with a tin and nickel plating. The connector is made of phenolic material and has a height of 1.57mm, length of 5.3mm, and width of 15.9mm. It is not RoHS compliant and has a lead-free status.
Sign in to ask questions about the Keystone Electronics 4196 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4196 technical specifications.
| Contact Material | Steel |
| Contact Plating | Tin, Nickel |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Material | Phenolic |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 0.437inch |
| RoHS Compliant | No |
| Termination | Screw |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4196 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
