Screws & Fasteners 6-32 BLND CAP NUT
Sign in to ask questions about the Keystone Electronics 4342 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4342 technical specifications.
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.375inch |
| Package Quantity | 100 |
| Plating | Brass |
| Thickness | 0.375inch |
| Width | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4342 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.