
General purpose female quick disconnect terminal for 16-20AWG wire. Features brass construction with tin plating for reliable conductivity. Non-insulated, free-hanging design with a straight orientation. Tab dimensions are 0.205 inches wide by 0.02 inches thick. Lead-free and RoHS compliant for environmental responsibility.
Keystone Electronics 4469 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Thickness | 0.02inch |
| Tab Width | 0.205inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.