Blue vinyl terminal boot, designed for receptacle gender and free-hanging mounting. Features straight orientation and quick connect termination. Insulated with vinyl material, this component offers a single position and a length of 8.99mm. RoHS compliant and supplied in a package quantity of 10.
Keystone Electronics 4473 technical specifications.
| Color | Blue |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Length | 8.99mm |
| Material | Vinyl |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.