
Test Plugs & Test Jacks BANANA PLUG
Sign in to ask questions about the Keystone Electronics 450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 450 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Threaded |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
