
Illuminated, single-pole, single-circuit fuse holder designed for 5mm x 20mm fuses. Features brass contacts with tin plating for reliable conductivity, rated for 250V and 10A. Mounts horizontally via through-hole PCB termination. Operates within a temperature range of -50°C to 145°C.
Keystone Electronics 4525 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Horizontal, PCB |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
