Conn Transistor Socket SKT 3 POS ST Panel Mount
Sign in to ask questions about the Keystone Electronics 4603 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 4603 technical specifications.
| Body Material | Phenolic |
| Package/Case | TO-3 |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Type D |
| Flammability Rating | UL94 V-0 |
| Height | 11.7mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | No |
| Row Spacing | 10.9mm |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4603 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
