Conn Transistor Socket SKT 2 POS Solder Lug ST Panel Mount
Keystone Electronics 4620 technical specifications.
| Body Material | Nylon |
| Package/Case | Molded |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Length | 1.09inch |
| Material | Nylon |
| Mount | Chassis Mount |
| Outside Diameter | 0.136inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | TRANSISTOR |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4620 to view detailed technical specifications.
No datasheet is available for this part.