The Keystone Electronics 4657 is a mica thermal interface with a 27mm diameter and a lead-free material composition. It features a round shape and a thickness of 0.003 inch. The component is available in bulk packaging with 100 pieces per package. The thermal interface is suitable for hardware mounting.
Keystone Electronics 4657 technical specifications.
| Package/Case | 062 |
| Diameter | 27mm |
| Lead Free | Lead Free |
| Material | Mica |
| Mount | Hardware |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Round |
| Thickness | 0.003inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.