
Mounting Hardware #8 MICA INSULATOR
Keystone Electronics 4680 technical specifications.
| Diameter | 12.7mm |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Material | Mica |
| Mount | Hardware |
| Outside Diameter | 0.5inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Thickness | 0.07mm |
| Width | 0.07mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
