This mica capacitor has a diameter of 15.9mm and an outside diameter of 0.625inch. It is made from mica material and is lead free. The capacitor is mounted using hardware. It is available in a bulk packaging quantity of 100.
Keystone Electronics 4681 technical specifications.
| Diameter | 15.9mm |
| Inside Diameter | 0.196inch |
| Lead Free | Lead Free |
| Material | Mica |
| Mount | Hardware |
| Outside Diameter | 0.625inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Thickness | 0.07mm |
| Width | 0.07mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.