
TO-220 mounting hardware kit featuring three bronze contacts with gold plating. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 4724 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 4724 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
