A high-speed USB 3.0 Type A vertical jack designed for surface mount (SMT) applications. This socket features gold plated contacts and a nickel plated steel shell, providing 5.0 Gbps transmission speed for modern peripheral connections.
Checking distributor stock and pricing after the page loads.
| Connector Type | USB - A |
| USB Version | USB 3.0 (SuperSpeed) |
| Mounting Type | Surface Mount |
| Orientation | Vertical |
| Number of Contacts | 9 |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Voltage Rating | 30VAC |
| Insulation Resistance | 100MOhms |
| RoHS | Compliant |
| REACH | Unaffected |