A heavy-duty, uninsulated banana jack designed for panel mounting. It features a nickel-plated brass body and accepts standard 4mm banana plugs. The mounting end consists of an M4 threaded stud provided with a nut and solder terminal for secure electrical connections.
Checking distributor stock and pricing after the page loads.
| Connector Type | Banana Jack |
| Gender | Female |
| Contact Diameter | 4.00mm |
| Mounting Type | Panel Mount |
| Termination | M4 Threaded Stud |
| Body Material | Brass |
| Plating | Nickel |
| Insulation | Uninsulated |
| Current Rating | 15A |
| RoHS | Compliant |
| REACH | Unaffected |