Male, non-insulated quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for through-hole, vertical mounting with a straight orientation, this terminal accepts a 0.187-inch tab width and has a 0.25-inch tab length. It is lead-free, RoHS compliant, and UL approved, with a solder termination method. The terminal has an inside diameter of 1.29mm and a 0.043-inch diameter.
Keystone Electronics 4900 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 0.043inch |
| Finish | Tin |
| Gender | Male |
| Inside Diameter | 1.29mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.57inch |
| Material | Brass, Tin |
| Mount | Through Hole, Vertical |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.