This male through hole header features brass contacts with a tin plating and is lead free compliant. It is packaged in bulk quantities of 100. The header is non-insulated and has a termination of solder. The tab dimensions are 0.217inch in length, 0.02inch in thickness, and 0.187inch in width.
Keystone Electronics 4919 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tab Length | 0.217inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4919 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.