
Brass interconnection device featuring tin-plated brass contacts for reliable conductivity. This component offers a 0.118-inch width and 0.025-inch thickness, with a total height of 0.445 inches. Designed for bulk packaging, it is RoHS compliant and lead-free.
Keystone Electronics 4952 technical specifications.
| Body Material | Brass |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Height | 0.445inch |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
