
Red insulated interconnection device featuring bronze and PBT body construction. Offers tin and silver plated bronze contacts for reliable conductivity. Designed for PCB through-hole mounting with a 2.54mm outside diameter and 1.27mm inside diameter. UL94 V-0 flammability rating ensures safety. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze, PBT |
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Inside Diameter | 1.27mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Outside Diameter | 2.54mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 5000
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.
