
Insulated interconnection device featuring a straight, through-hole mount orientation. Constructed with a bronze body and contacts, plated with tin and silver for enhanced conductivity. The nylon insulation, in a black housing, ensures reliable performance. This component offers a single contact and port with a 2.54mm outside diameter and 1.27mm inside diameter, measuring 7.62mm in length. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 5001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Diameter | 2.54mm |
| Housing Color | Black |
| Inside Diameter | 1.27mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon, Bronze, Silver |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 2.54mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 5001
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.
