
This interconnection device features a bronze body and contacts with silver plating, ensuring reliable conductivity. Designed for PCB through-hole mounting, it offers a single contact point with an inside diameter of 1.27mm and an outside diameter of 2.54mm. The device boasts a PBT and nylon insulation, a yellow color, and a UL94 V-0 flammability rating. It is lead-free and RoHS compliant, with a height of 0.3 inches and a length of 7.62mm.
Keystone Electronics 5004 technical specifications.
| Body Material | Bronze, PBT |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Inside Diameter | 1.27mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Outside Diameter | 2.54mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
