
Female, straight orientation, through-hole interconnection device featuring a bronze contact material with silver and tin plating. Constructed with a bronze and PBT body, and a white nylon insulated housing, this component offers a 3.18mm diameter and 1.78mm inside diameter. Rated UL94 V-0 for flammability, it is RoHS compliant and designed for PCB mounting.
Keystone Electronics 5012 technical specifications.
| Body Material | Bronze, PBT |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Diameter | 3.18mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Inside Diameter | 1.78mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
