
Surface mount interconnection device featuring a single contact and port. Constructed with a bronze body and contacts, plated with silver for optimal conductivity. Insulated with polycarbonate, this lead-free component offers a straight orientation and solder termination. Dimensions include a length of 3.81mm, height of 0.09 inches, and depth of 2.48mm. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the Keystone Electronics 5016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5016 technical specifications.
| Body Material | Bronze |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 2.48mm |
| Height | 0.09inch |
| Insulation Material | Polycarbonate |
| Lead Free | Lead Free |
| Length | 3.81mm |
| Material | Bronze, Silver |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
