
Insulated interconnection device featuring steel body and contacts with nickel plating. This component offers solder termination and a vinyl insulation material. Dimensions include a height of 9.65mm and a length of 1.062 inches. Packaged in quantities of 100, it is RoHS compliant and lead-free.
Keystone Electronics 5035 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Height | 9.65mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.062inch |
| Material | Steel |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
