SPACER, SWAGE CLEAR, BRASS, 15.4MM; Spacer Type:Swage Round; Spacer Material:Brass; Outer Diameter:6.35mm; Inner Diameter:3.658mm; Overall Length:-; Product Range:-; Bore Size:3.5mm; External Width:6.4mm; Fastener Plating:Nickel ;RoHS Compliant: Yes
Keystone Electronics 5065 technical specifications.
| Inside Diameter | 3.66mm |
| Mount | External |
| RoHS | Compliant |
No datasheet is available for this part.