
Through-hole PCB interconnection device featuring a PBT body in green. Contacts are silver-plated bronze, mounted on a Nylon and Bronze substrate. Rated UL94 V-0 for flammability, this RoHS compliant component is supplied in bulk packaging.
Sign in to ask questions about the Keystone Electronics 5116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5116 technical specifications.
| Body Material | PBT |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Material | Nylon, Bronze |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
