A compact surface mountable test point designed for use with vacuum pick-and-place assembly systems. It provides a secure and easy-to-access test point for circuit probing without the need for through-hole mounting. Features a matte tin finish over nickel for excellent solderability and resistance to oxidation.
Checking distributor stock and pricing after the page loads.
| Contact Material | Phosphor Bronze |
| Contact Plating | Matte Tin |
| Tape Width | 8mm |
| Packaging Format | Tape and Reel |
| Length | 0.100in |
| Width | 0.050in |
| RoHS | Compliant |
| REACH | Compliant |