
Assembly tool for connectors, featuring a steel construction with a silver finish and nickel contact plating. Designed for solder termination, this lead-free component is RoHS compliant. Each package contains 100 units.
Sign in to ask questions about the Keystone Electronics 5218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5218 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.