
This steel spring contact connector features a nickel-plated body and contacts, and is compliant with RoHS regulations. It is available in bulk packaging with 100 pieces per package. The connector has a height of 0.409 inch and a width of 0.362 inch, with a thickness of 0.02 inch. It is suitable for use in lead-free applications.
Keystone Electronics 5226 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.409inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Thickness | 0.02inch |
| Width | 0.362inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
