
Surface mount connector accessory featuring steel contacts with tin plating, designed for PCB mounting. This component utilizes SMD/SMT termination and is packaged on tape and reel for automated assembly. Constructed from steel, it is lead-free and RoHS compliant.
Sign in to ask questions about the Keystone Electronics 5230TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 5230TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Tin |
| Diameter | 12mm |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5230TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
