
Non-insulated, through-hole mount test jack with a single brass contact, plated in nickel for enhanced conductivity. Designed for panel mounting, this female connector features a brass and tin body and accepts a .218 diameter probe. It offers lead-free and RoHS compliant construction with solder termination. Supplied in bulk packaging of 100 units.
Keystone Electronics 575-4 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 575-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
