
Vertical, through-hole, panel-mount card edge connector featuring a single port and two positions. This female connector boasts a silver steel body with a red insulation color, housing a brass contact with tin plating. Designed for board-to-board applications, it offers a diameter of 8.33mm and a height of 13.1mm, with kinked pin termination. The connector is lead-free, RoHS compliant, and unshielded.
Keystone Electronics 577 technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Package/Case | Metal |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Diameter | 8.33mm |
| Gender | Female |
| Height | 13.1mm |
| Housing Color | Silver |
| Insulation Color | Red |
| Jacket Material | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 577 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
