
Red, free-hanging male interconnection device featuring a nylon body and polyamide (PA66) insulation. Brass contacts with nickel plating ensure reliable conductivity, supporting a 10A current rating. Designed for solderless termination, it accommodates 16AWG wire/cable. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Keystone Electronics 6001 technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
