Conn Tip Plug PL 1 POS Solder ST Cable Mount 1 Port
Checking distributor stock and pricing after the page loads.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |