Test Plugs & Test Jacks MET-CLAD TIP JK BL
Sign in to ask questions about the Keystone Electronics 6017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 6017 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 2pF |
| Package/Case | Metal |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Diameter | 5.54mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
