
This 1-position female turret connector features a molded package with a white color and a nylon, polyamide body material. The contacts are made of copper and brass with a silver and nickel plating. It has a current rating of 10A and a voltage rating of 5.7kV. The connector is lead free and RoHS compliant, making it suitable for a variety of applications.
Keystone Electronics 6030 technical specifications.
| Body Material | Nylon, Polyamide |
| Capacitance | 2pF |
| Package/Case | Molded |
| Color | White |
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Nickel |
| Current Rating | 10A |
| Diameter | 9.53mm |
| Gender | Female |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 5.7kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
