
Keystone Electronics 6044 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Gender | Female |
| Height | 7.94mm |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Bronze, Silver |
| Mount | Through Hole, Vertical |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 1.5kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
