
Plugs, Pins, Jacks and Sockets MINI HOR.PC TEST JK
Sign in to ask questions about the Keystone Electronics 6052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 6052 technical specifications.
| Body Material | Copper, Nylon, Polyamide |
| Capacitance | 1pF |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole, Horizontal |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
