
This is a female connector with a current rating of 5A and an operating supply voltage of 2.1kV. It is designed for through hole mounting on a PCB and has a gold plating. The connector is made of nylon with a copper contact and has a black insulation material. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Copper, Nylon, Polyamide |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Material | Nylon |
| Mount | Through Hole, Horizontal, PCB |
| Number of Positions | 1 |
| Operating Supply Voltage | 2.1kV |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
