
Male, free-hanging interconnection device featuring a red nylon body and non-mating end insulation. Contacts are constructed from brass with silver plating and nickel plating for reliable conductivity. This RoHS compliant component utilizes solderless termination and has a diameter of 5.79mm.
Keystone Electronics 6084 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Silver, Brass |
| Contact Plating | Nickel |
| Diameter | 5.79mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
