
Female, non-insulated interconnection device featuring brass body and copper contacts with tin and nickel plating. Designed for panel mounting with a single position and 7.92mm length. This lead-free, RoHS compliant component utilizes solder termination.
Keystone Electronics 6090 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Mount | Panel |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
