
Test Plugs & Test Jacks UNINSULATED TIP JACK
Sign in to ask questions about the Keystone Electronics 6097 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 6097 technical specifications.
| Body Material | Brass |
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Diameter | 2.18mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.812inch |
| Material | Paper |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | No |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6097 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.