A Surface Mount (SMT) parallel fitting socket designed for PCB board-to-board interconnects. This phosphor bronze socket features a 1.25mm pitch and is designed for high-density applications where a compact, reliable mechanical and electrical connection is required between parallel circuit boards. It is provided on Tape and Reel (TR) for automated assembly processes.
Checking distributor stock and pricing after the page loads.
| Material | Phosphor Bronze |
| Finish | Gold Plate |
| Mounting Type | Surface Mount |
| Pitch | 1.25mm |
| Tape Width | 12mm |
| Packaging Format | Tape and Reel |
| RoHS | Compliant |
| REACH | Compliant |