Connector Accessories Plug In Housing Polystyrene Clear
Keystone Electronics 639 technical specifications.
| Color | Clear |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Height | 2.563inch |
| Lead Free | Lead Free |
| Length | 2.375inch |
| Material | Plastic, Polystyrene |
| Number of Contacts | 8 |
| Number of Positions | 21 |
| Number of Rows | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 1.75inch |
| RoHS | Compliant |
No datasheet is available for this part.