Test Plugs & Test Jacks BANANA PLUG .96 BRRL SPRNG INT THRD
Sign in to ask questions about the Keystone Electronics 659 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 659 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Gender | Male |
| Insulation | Non-Insulated |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 659 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
