This 30A brass turret connector features a voltage rating of 1kV AC and is constructed from lead-free materials, ensuring compliance with RoHS regulations. The connector's body and contact are made from brass, with a gold plating for added durability. The insulation material is nylon, providing a reliable and long-lasting connection. The connector is available in a single unit package and has a diameter of 2.49mm.
Sign in to ask questions about the Keystone Electronics 7017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7017 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
