Test Plugs & Test Jacks DUAL BINDING POST HX
Keystone Electronics 7018 technical specifications.
| Body Material | Brass |
| Color | Black, Red, Orange |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Bronze, Silver |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.