
Insulated dual binding post for general interconnect applications. Features brass body and contact material with nickel plating. Rated for 30A current and 1kV AC voltage. Nylon insulation provides robust protection. Termination via turret connection.
Keystone Electronics 7019 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Diameter | 2.49mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.9mm |
| Material | Brass |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Termination | Turret |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
