
LED Mounting Hardware SELF RETAING LED MNT .925 X .690
Sign in to ask questions about the Keystone Electronics 7061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 7061 technical specifications.
| Body Length | 23.5mm |
| Color | Natural |
| Inside Diameter | 3.6mm |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 5.1mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
