
This D-Subminiature connector has a body length of 4.75mm and a head diameter of 0.188inch. It is made of steel with a gold finish and is plated with zinc and chromate. The connector is available in bulk packaging with 50 units per package. It is not Reach SVHC compliant.
Keystone Electronics 7230 technical specifications.
| Body Length | 4.75mm |
| Finish | Gold |
| Head Diameter | 0.188inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Steel |
| Mount | Screw |
| Outside Diameter | 0.007inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 7230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
